MIC29152BUT&R vs BA00ASFP feature comparison

MIC29152BUT&R Micrel Inc

Buy Now Datasheet

BA00ASFP ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC ROHM CO LTD
Part Package Code D2PAK TO-252
Package Description TO-263, D2PAK-5 TO-252, SMSIP5H,.37,50TB
Pin Count 4 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.5 V
Dropout Voltage1-Nom 0.35 V 0.3 V
JESD-30 Code R-PSSO-G5 R-PSSO-G4
JESD-609 Code e0
Length 10.363 mm 6.5 mm
Line Regulation-Max (%/V) 0.02 0.43
Load Regulation-Max(%) 1% 12.5%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 25 V 25 V
Output Voltage1-Min 1.25 V 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-252
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.902 mm 2.5 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 8.7805 mm 5.5 mm
Base Number Matches 2 1

Compare MIC29152BUT&R with alternatives

Compare BA00ASFP with alternatives