LM2904QDRG4 vs 5962-9080801MPA feature comparison

LM2904QDRG4 Rochester Electronics LLC

Buy Now Datasheet

5962-9080801MPA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA 0.03 µA
Common-mode Reject Ratio-Nom 80 dB 82 dB
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-CDIP-T8
JESD-609 Code e4
Length 4.9 mm 9.58 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 0.3 V/us 3.4 V/us
Supply Voltage Limit-Max 26 V 19 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIFET
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NOT SPECIFIED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 700 1300
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -5 V
Screening Level MIL-STD-883
Total Dose MIL-STD-883 V

Compare LM2904QDRG4 with alternatives

Compare 5962-9080801MPA with alternatives