LM2903BWDSGRQ1 vs NJM2903CARB1-TE1 feature comparison

LM2903BWDSGRQ1 Texas Instruments

Buy Now Datasheet

NJM2903CARB1-TE1 Nisshinbo Micro Devices

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NISSHINBO MICRO DEVICES INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-11-05
kg CO2e/kg 12.4
Average Weight (mg) 23.65
CO2e (mg) 293.26
Samacsys Description Comparator General Purpose Open-Collector, Rail-to-Rail 8-WSON (2x2)
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2024-05-28 10:01:18
Total Weight 7.071311
Category CO2 Kg 12.4 12.4
CO2 87.6842564
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2017-07-07
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q100
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.05 µA
Bias Current-Max (IIB) @25C 0.025 µA
Input Offset Voltage-Max 2500 µV
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Response Time-Nom 1000 ns
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Supply Current-Max 1.6 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
Base Number Matches 1 2

Compare LM2903BWDSGRQ1 with alternatives

Compare NJM2903CARB1-TE1 with alternatives