LM2903BWDSGRQ1 vs NJM2903CAG-TE2 feature comparison

LM2903BWDSGRQ1 Texas Instruments

Buy Now Datasheet

NJM2903CAG-TE2 New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NEW JAPAN RADIO CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-11-05
Samacsys Manufacturer Texas Instruments New Japan Radio
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.05 µA
Bias Current-Max (IIB) @25C 0.025 µA
Input Offset Voltage-Max 2500 µV
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Response Time-Nom 1000 ns
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Supply Current-Max 1.6 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm
Base Number Matches 1 1

Compare LM2903BWDSGRQ1 with alternatives

Compare NJM2903CAG-TE2 with alternatives