LM2901N/NOPB
vs
LM2901DG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
SOIC
Package Description
PLASTIC, DIP-14
HALOGEN FREE AND ROHS COMPLIANT SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
0.5 µA
Input Offset Voltage-Max
15000 µV
15000 µV
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
19.18 mm
8.65 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
3
2
Compare LM2901N/NOPB with alternatives
Compare LM2901DG with alternatives