LM285Z-2.5RPG
vs
LM285AZ-2.5
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Package Description |
|
PLASTIC, TO-92, 3 PIN
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
2.52 V
|
Output Voltage-Min |
|
2.48 V
|
Output Voltage-Nom |
|
2.5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP3,.1,50
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
20 mA
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
150 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
BOTTOM
|
Trim/Adjustable Output |
|
NO
|
Voltage Tolerance-Max |
|
1.5%
|
|
|
|
Compare LM285Z-2.5RPG with alternatives
Compare LM285AZ-2.5 with alternatives