LM285H-2.5/NOPB vs LM4050CEX3-2.5+T feature comparison

LM285H-2.5/NOPB Texas Instruments

Buy Now Datasheet

LM4050CEX3-2.5+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code TO-46 SOIC
Package Description TO-46, SIP2,.1
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2 R-PDSO-G3
JESD-609 Code e1 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.538 V 2.5125 V
Output Voltage-Min 2.462 V 2.4875 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-46 TSSOP
Package Equivalence Code SIP2,.1 TSSOP3/6,.08
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 20 mA
Surface Mount NO YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 150 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form WIRE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1.52% 0.5%
Base Number Matches 1 2
Length 2 mm
Seated Height-Max 1.1 mm
Width 1.25 mm

Compare LM285H-2.5/NOPB with alternatives

Compare LM4050CEX3-2.5+T with alternatives