LM285DR-1.2 vs LM285DE4-1-2 feature comparison

LM285DR-1.2 Texas Instruments

Buy Now Datasheet

LM285DE4-1-2 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.247 V 1.247 V
Output Voltage-Min 1.223 V 1.223 V
Output Voltage-Nom 1.235 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Package Equivalence Code SOP8,.25
Supply Current-Max (Isup) 0.01 mA
Temp Coef of Voltage-Max 20 ppm/°C
Voltage Tolerance-Max 1%

Compare LM285DR-1.2 with alternatives

Compare LM285DE4-1-2 with alternatives