LM285D-1-2 vs LM385D-1.2R1 feature comparison

LM285D-1-2 Texas Instruments

Buy Now Datasheet

LM385D-1.2R1 Motorola Semiconductor Products

Buy Now Datasheet
No
Obsolete Obsolete
TEXAS INSTRUMENTS INC MOTOROLA INC
SOIC
GREEN, PLASTIC, SOIC-8 SOP,
8
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G8 R-PDSO-G8
e4
4.9 mm 4.9 mm
1
1 1
1 1
8 8
85 °C 70 °C
-40 °C
1.247 V 1.273 V
1.223 V 1.192 V
1.235 V 1.235 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified Not Qualified
1.75 mm 1.75 mm
0.01 mA
YES YES
BIPOLAR BIPOLAR
20 ppm/°C
INDUSTRIAL COMMERCIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
NO NO
1%
3.9 mm 3.9 mm
1 2

Compare LM285D-1-2 with alternatives

Compare LM385D-1.2R1 with alternatives