LM285BYZX
vs
LM285BXZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
Package Description
TO-92,
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADJUSTABLE FROM 1.24V TO 5.30V
ADJUSTABLE FROM 1.24V TO 5.30V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.252 V
1.252 V
Output Voltage-Min
1.228 V
1.228 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.045 mA
Supply Voltage-Max (Vsup)
5.3 V
Supply Voltage-Min (Vsup)
1.24 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
30 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
WIRE
Terminal Position
BOTTOM
SINGLE
Trim/Adjustable Output
YES
YES
Base Number Matches
1
2
Rohs Code
No
Package Equivalence Code
SIP3,.1,50
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LM285BYZX with alternatives
Compare LM285BXZ with alternatives