LM285BXZ-2.5/NOPB vs TL4050A25IDBZT feature comparison

LM285BXZ-2.5/NOPB Texas Instruments

Buy Now Datasheet

TL4050A25IDBZT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 SOT-23
Package Description GREEN, PLASTIC, TO-92, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e3 e4
Length 4.3 mm 2.92 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.538 V 2.5025 V
Output Voltage-Min 2.462 V 2.4975 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TSSOP
Package Equivalence Code SIP3,.1,50 TO-236
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 1.12 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position BOTTOM DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1.52% 0.1%
Width 4.3 mm 1.3 mm
Base Number Matches 1 3
Input Voltage-Max 10 V
Input Voltage-Min 2.5 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LM285BXZ-2.5/NOPB with alternatives

Compare TL4050A25IDBZT with alternatives