LM285AYM-2.5 vs LM4040BIM-10.0 feature comparison

LM285AYM-2.5 Rochester Electronics LLC

Buy Now Datasheet

LM4040BIM-10.0 Micrel Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Part Package Code SOIC SOIC
Package Description SOP-8 LSOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.52 V 10.02 V
Output Voltage-Min 2.48 V 9.98 V
Output Voltage-Nom 2.5 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trim/Adjustable Output NO NO
Base Number Matches 3 5
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 4.9 mm
Package Equivalence Code SOP8,.25
Seated Height-Max 1.6 mm
Supply Current-Max (Isup) 0.103 mA
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 0.2%
Width 3.9 mm

Compare LM4040BIM-10.0 with alternatives