LM285AYM-1.2
vs
LM385BYM-1.2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP8,.25
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.239 V
1.247 V
Output Voltage-Min
1.231 V
1.223 V
Output Voltage-Nom
1.235 V
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.008 mA
Surface Mount
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.3%
Base Number Matches
2
3
Additional Feature
SEATED HGT-NOM
Length
4.9 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
Compare LM285AYM-1.2 with alternatives
Compare LM385BYM-1.2 with alternatives