LM2791LD-L/NOPB
vs
LM2791LD-L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
3 X 3 MM, 0.80 MM HEIGHT, LLP-10
HVSON, SOLCC10,.11,20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
PARALLEL
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-XDSO-N10
S-PDSO-N10
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
3
1
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
2
2
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
HVSON
Package Equivalence Code
SOLCC10,.11,20
SOLCC10,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
5.8 V
5.8 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
20
Width
3 mm
3 mm
fmax-Min
0.85 MHz
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SON
Pin Count
10
Samacsys Manufacturer
Texas Instruments
Compare LM2791LD-L/NOPB with alternatives
Compare LM2791LD-L with alternatives