LM27342MYX/NOPB vs LMR43620MSC5RPERQ1 feature comparison

LM27342MYX/NOPB Texas Instruments

Buy Now Datasheet

LMR43620MSC5RPERQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description HTSSOP, TSSOP10,.19,20 VQFN-9
Pin Count 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 18V PFM CONTROL TECHNIQUE ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 36 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 12 V 13.5 V
JESD-30 Code S-PDSO-G10 S-PQCC-N9
JESD-609 Code e3 e3
Length 3 mm 2 mm
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 9
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Output Voltage-Max 18 V 32 V
Output Voltage-Min 1 V 1 V
Output Voltage-Nom 3.9 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VQCCN
Package Equivalence Code TSSOP10,.19,20 LCC9,.08SQ(UNSPEC)
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2300 kHz 2200 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 2 mm
Base Number Matches 1 1
Screening Level AEC-Q100

Compare LM27342MYX/NOPB with alternatives

Compare LMR43620MSC5RPERQ1 with alternatives