LM27342MY/NOPB
vs
LMR43620MSC5RPERQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, MSOP-10
VQFN-9
Pin Count
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 18V
PFM CONTROL TECHNIQUE ALSO AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
36 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
12 V
13.5 V
JESD-30 Code
S-PDSO-G10
S-PQCC-N9
JESD-609 Code
e3
e3
Length
3 mm
2 mm
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
9
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
2 A
Output Voltage-Max
18 V
32 V
Output Voltage-Min
1 V
1 V
Output Voltage-Nom
3.9 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
VQCCN
Package Equivalence Code
TSSOP10,.19,20
LCC9,.08SQ(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2300 kHz
2200 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
2 mm
Base Number Matches
1
1
Screening Level
AEC-Q100
Compare LM27342MY/NOPB with alternatives
Compare LMR43620MSC5RPERQ1 with alternatives