LM2678T-12
vs
LM2677SX-12/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
TO-220, ZIP7H,.16,.7TB
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
15 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PZFM-T7
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
3
Number of Functions
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8.75 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
ZIP7H,.16,.7TB
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
BUCK
Switching Frequency-Max
280 kHz
280 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Compare LM2678T-12 with alternatives