LM2678T-12 vs LM2678SX-12/NOPB feature comparison

LM2678T-12 Texas Instruments

Buy Now Datasheet

LM2678SX-12/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description TO-220, ZIP7H,.16,.7TB SOP,
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 15 V 8 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PZFM-T7 R-PSSO-G7
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8.75 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code ZIP7H,.16,.7TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 260 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Length 10.16 mm
Number of Outputs 1
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V
Output Voltage-Nom 12 V
Peak Reflow Temperature (Cel) 245
Seated Height-Max 4.79 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8.64 mm

Compare LM2678T-12 with alternatives

Compare LM2678SX-12/NOPB with alternatives