LM2678LDX-5.0 vs LM2576D2TR4-005 feature comparison

LM2678LDX-5.0 Texas Instruments

Buy Now Datasheet

LM2576D2TR4-005 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description VSON, SOLCC14,.2,32 TO-263, SMSIP3H,.55TB
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDSO-N14 R-PSSO-G5
JESD-609 Code e0 e0
Length 6 mm 10.02 mm
Number of Functions 1 1
Number of Terminals 14 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8.75 A 7.5 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON TO-263
Package Equivalence Code SOLCC14,.2,32 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 4.826 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 1.702 mm
Terminal Position DUAL SINGLE
Width 5 mm 9.1945 mm
Base Number Matches 2 2
Part Package Code D2PAK
Pin Count 5
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Output Voltage-Nom 5 V
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30

Compare LM2678LDX-5.0 with alternatives

Compare LM2576D2TR4-005 with alternatives