LM2678LDX-5.0
vs
LM2576S-5.0.TRT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SEMTECH CORP
Package Description
VSON, SOLCC14,.2,32
TO-263,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
8 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDSO-N14
R-PSSO-G5
JESD-609 Code
e0
e0
Length
6 mm
9.97 mm
Number of Functions
1
1
Number of Terminals
14
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
8.75 A
7.5 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
TO-263
Package Equivalence Code
SOLCC14,.2,32
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK-BOOST
Switching Frequency-Max
280 kHz
62 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
1.7 mm
Terminal Position
DUAL
SINGLE
Width
5 mm
8.955 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
D2PAK
Pin Count
4
Compare LM2678LDX-5.0 with alternatives
Compare LM2576S-5.0.TRT with alternatives