LM2676T-12/NOPB
vs
LM2676T-12/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
TO-220,
TO-220, ZIP7H,.16,.7TB
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
8 V
15 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XZFM-T7
R-PZFM-T7
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
5.4 A
Output Voltage-Max
37 V
Output Voltage-Min
1.23 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-220
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
260 kHz
280 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
ZIG-ZAG
ZIG-ZAG
Base Number Matches
1
1
Package Equivalence Code
ZIP7H,.16,.7TB
Peak Reflow Temperature (Cel)
260
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Compare LM2676T-12/NOPB with alternatives
Compare LM2676T-12/NOPB with alternatives