LM2676T-12/NOPB
vs
LM2676SX-12EP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
TO-220, ZIP7H,.16,.7TB
TO-263,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
15 V
8 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PZFM-T7
R-PSSO-G7
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5.4 A
5.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Equivalence Code
ZIP7H,.16,.7TB
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
280 kHz
260 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
1
Length
10.16 mm
Output Voltage-Nom
12 V
Seated Height-Max
4.79 mm
Width
8.64 mm
Compare LM2676T-12/NOPB with alternatives
Compare LM2676SX-12EP with alternatives