LM2676SDX-12 vs LM2676LDX-12 feature comparison

LM2676SDX-12 Texas Instruments

Buy Now Datasheet

LM2676LDX-12 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SON
Package Description HVSON, SOLCC14,.2,32 VSON, SOLCC14,.2,32
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDSO-N14 R-XDSO-N14
JESD-609 Code e0 e0
Length 6 mm 6 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.4 A 5.4 A
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON VSON
Package Equivalence Code SOLCC14,.2,32 SOLCC14,.2,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 280 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 5 mm 5 mm
Base Number Matches 3 1

Compare LM2676SDX-12 with alternatives

Compare LM2676LDX-12 with alternatives