LM2676LDX-12 vs LM2676T-12 feature comparison

LM2676LDX-12 Texas Instruments

Buy Now Datasheet

LM2676T-12 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description VSON, SOLCC14,.2,32 TO-220, 7 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDSO-N14 R-PZFM-T7
JESD-609 Code e0 e0
Length 6 mm
Number of Functions 1 1
Number of Terminals 14 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.4 A 5.4 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON TO-220
Package Equivalence Code SOLCC14,.2,32 ZIP7H,.16,.7TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 280 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL ZIG-ZAG
Width 5 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare LM2676LDX-12 with alternatives

Compare LM2676T-12 with alternatives