LM2671M-12/NOPB vs LT1376IS8-5#TR feature comparison

LM2671M-12/NOPB National Semiconductor Corporation

Buy Now Datasheet

LT1376IS8-5#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, PLASTIC, SO-8 0.150 INCH, PLASTIC, SOP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Input Voltage-Max 40 V 25 V
Input Voltage-Min 6.5 V 5 V
Input Voltage-Nom 24 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9025 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.25 A 3 A
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.752 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 275 kHz 570 kHz
Technology DMOS BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 20
Width 3.9 mm 3.899 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code S8

Compare LM2671M-12/NOPB with alternatives

Compare LT1376IS8-5#TR with alternatives