LM2671M-12/NOPB
vs
ADP1109AR-3.3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS INC
Package Description
0.150 INCH, PLASTIC, SO-8
SOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
40 V
12 V
Input Voltage-Min
6.5 V
2 V
Input Voltage-Nom
24 V
3 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
1.2 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BOOST
Switching Frequency-Max
275 kHz
155 kHz
Technology
DMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
Control Technique
PULSE FREQUENCY MODULATION
Compare LM2671M-12/NOPB with alternatives
Compare ADP1109AR-3.3 with alternatives