LM2665M6X/NOPB vs LM2665M6 feature comparison

LM2665M6X/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2665M6 National Semiconductor Corporation

Buy Now Datasheet
Yes No
Transferred Transferred
NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
SOT-23, 6 PIN SOT-23, 6 PIN
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
5.5 V 5.5 V
2.5 V 2.5 V
5 V 5 V
R-PDSO-G6 R-PDSO-G6
e3 e0
2.92 mm 2.92 mm
1 1
1 1
6 6
85 °C 85 °C
-40 °C -40 °C
0.04 A 0.04 A
11 V 11 V
5 V 5 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP6,.11,37 TSOP6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.22 mm 1.22 mm
YES YES
DOUBLER INVERTER DOUBLER INVERTER
160 kHz 160 kHz
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
40 40
1.6 mm 1.6 mm
2 2

Compare LM2665M6X/NOPB with alternatives

Compare LM2665M6 with alternatives