LM2665M6X/NOPB vs ADM8828ARTZ-REEL feature comparison

LM2665M6X/NOPB National Semiconductor Corporation

Buy Now Datasheet

ADM8828ARTZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Transferred Active
NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
SOT-23, 6 PIN LSSOP,
compliant unknown
EAR99
8542.39.00.01
SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
5.5 V 5.5 V
2.5 V 1.5 V
5 V 5 V
R-PDSO-G6 R-PDSO-G6
e3 e4
2.92 mm 2.9 mm
1 1
1 1
6 6
85 °C 85 °C
-40 °C -40 °C
0.04 A
11 V
5 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
260 260
Not Qualified COMMERCIAL
1.22 mm 1.45 mm
YES YES
DOUBLER INVERTER DOUBLER INVERTER
160 kHz 190 kHz
CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
40 40
1.6 mm 1.65 mm
2 2
Yes
SOT-23
6

Compare LM2665M6X/NOPB with alternatives

Compare ADM8828ARTZ-REEL with alternatives