LM2595DSADJG
vs
LM2575T-5.0LB03
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Part Package Code
D2PAK
SFM
Package Description
LEAD FREE, D2PAK, 5 PIN
TO-220, 5 PIN
Pin Count
5
3
Manufacturer Package Code
936A-02
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4.5 V
8 V
Input Voltage-Nom
8 V
12 V
JESD-30 Code
R-XZFM-T5
S-PZFM-T5
JESD-609 Code
e3
e0
Length
10.02 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.6 A
3.2 A
Output Voltage-Max
37 V
Output Voltage-Min
1.23 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
ZFM
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
180 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.702 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
9.1945 mm
Base Number Matches
1
3
Rohs Code
No
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Compare LM2595DSADJG with alternatives