LM2595DSADJG vs LM2595T-5.0/NOPB feature comparison

LM2595DSADJG onsemi

Buy Now Datasheet

LM2595T-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description LEAD FREE, D2PAK, 5 PIN BENT STAGGERED, TO-220, 5 PIN
Pin Count 5
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 8 V 12 V
JESD-30 Code R-XZFM-T5 R-PZFM-T5
JESD-609 Code e3 e3
Length 10.02 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.6 A 2.6 A
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code ZFM TO-220
Package Equivalence Code SMSIP5H,.6,67TB ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 180 kHz 173 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.702 mm 1.7 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 9.1945 mm
Base Number Matches 1 2
Rohs Code Yes
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Supply Current-Max (Isup) 10 mA
Technology BIPOLAR

Compare LM2595DSADJG with alternatives

Compare LM2595T-5.0/NOPB with alternatives