LM2594HVN-5.0/NOPB
vs
LM2594HVN-5.0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, GREEN, PLASTIC, DIP-8
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
60 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e4
e0
Length
9.817 mm
9.817 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.5 A
1.4 A
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
173 kHz
173 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Output Voltage-Nom
5 V
Package Equivalence Code
DIP8,.3
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
40
Compare LM2594HVN-5.0/NOPB with alternatives
Compare LM2594HVN-5.0 with alternatives