LM2594HVN-5.0/NOPB
vs
LM2574N-5G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
0.300 INCH, PLASTIC, DIP-8
LEAD FREE, PLASTIC, DIP-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
40 V
Input Voltage-Min
4.5 V
7 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
9.817 mm
9.78 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.4 A
1.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
4.45 mm
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
173 kHz
63 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
8
Compare LM2594HVN-5.0/NOPB with alternatives
Compare LM2574N-5G with alternatives