LM2577T-ADJ vs LM2577T-ADJ/LB02 feature comparison

LM2577T-ADJ National Semiconductor Corporation

Buy Now Datasheet

LM2577T-ADJ/LB02 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TO-220, 5 PIN ZIP, ZIP5,.15,.2,67TB
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSFM-T5 R-PZIP-T5
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 6 A
Output Voltage-Nom 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 ZIP
Package Equivalence Code SIP5,.1,67TB ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 14 mA
Surface Mount NO NO
Switcher Configuration BOOST BOOST
Switching Frequency-Max 62 kHz 62 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 1
Pbfree Code No

Compare LM2577T-ADJ with alternatives

Compare LM2577T-ADJ/LB02 with alternatives