LM2577T-ADJ
vs
LM2577T-ADJ/LF03
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
TO-220, 5 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
3.5 V
3.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PSFM-T5
R-XZFM-T5
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
6 A
6 A
Output Voltage-Nom
1.23 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-220
ZFM
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
14 mA
Surface Mount
NO
NO
Switcher Configuration
BOOST
BUCK-BOOST
Switching Frequency-Max
62 kHz
52 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Number of Outputs
1
Output Voltage-Max
60 V
Output Voltage-Min
1.23 V
Compare LM2577T-ADJ with alternatives
Compare LM2577T-ADJ/LF03 with alternatives