LM2577T-ADJ/LB02
vs
LM2577T-ADJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
ZIP, ZIP5,.15,.2,67TB
TO-220, 5 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
3.5 V
3.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PZIP-T5
R-PSFM-T5
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
6 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
TO-220
Package Equivalence Code
ZIP5,.15,.2,67TB
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
62 kHz
62 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
3
Control Technique
PULSE WIDTH MODULATION
Output Voltage-Nom
1.23 V
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
14 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare LM2577T-ADJ/LB02 with alternatives
Compare LM2577T-ADJ with alternatives