LM2576TV-5G vs LM2576S-5.0.TRT feature comparison

LM2576TV-5G Rochester Electronics LLC

Buy Now Datasheet

LM2576S-5.0.TRT Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMTECH CORP
Part Package Code SFM D2PAK
Package Description LEAD FREE, TO-220, 5 PIN TO-263,
Pin Count 3 4
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PZFM-T5 R-PSSO-G5
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Surface Mount NO YES
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 63 kHz 62 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 9.97 mm
Package Code TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Qualification Status Not Qualified
Seated Height-Max 4.8 mm
Terminal Pitch 1.7 mm
Width 8.955 mm

Compare LM2576TV-5G with alternatives

Compare LM2576S-5.0.TRT with alternatives