LM2576TV-5G
vs
LM2576HVT-5.0/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
TO-220 5 LEAD OFFSET
SFM
Package Description
TO-220, 5 PIN
GREEN, TO-220, 5 PIN
Pin Count
5
3
Manufacturer Package Code
314B-05
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
15 Weeks, 1 Day
Samacsys Manufacturer
onsemi
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
60 V
Input Voltage-Min
8 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PZFM-T5
R-PSFM-T5
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
7.5 A
3 A
Output Voltage-Max
5.1 V
37 V
Output Voltage-Min
4.9 V
3.3 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SFM
Package Equivalence Code
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
ZIG-ZAG
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
2
Rohs Code
Yes
Moisture Sensitivity Level
1
Number of Outputs
1
Compare LM2576TV-5G with alternatives
Compare LM2576HVT-5.0/NOPB with alternatives