LM2576S-5.0.TR
vs
LM2678SD-5.0/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMTECH CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
D2PAK
Package Description
TO-263,
LLP-14
Pin Count
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-XDSO-N14
JESD-609 Code
e0
e3
Length
9.97 mm
6 mm
Number of Functions
1
1
Number of Terminals
5
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
7.5 A
8.75 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
HVSON
Package Equivalence Code
SMSIP5H,.6,67TB
SOLCC14,.2,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK
Switching Frequency-Max
62 kHz
280 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.7 mm
0.8 mm
Terminal Position
SINGLE
DUAL
Width
8.955 mm
5 mm
Base Number Matches
1
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare LM2576S-5.0.TR with alternatives
Compare LM2678SD-5.0/NOPB with alternatives