LM2576S-5.0.TR vs LM2576S-5.0TRT feature comparison

LM2576S-5.0.TR Semtech Corporation

Buy Now Datasheet

LM2576S-5.0TRT Semtech Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code D2PAK D2PAK
Package Description TO-263, TO-263,
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e0
Length 9.97 mm 9.97 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 4.8 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 62 kHz 62 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Width 8.955 mm 8.955 mm
Base Number Matches 1 1

Compare LM2576S-5.0.TR with alternatives

Compare LM2576S-5.0TRT with alternatives