LM2576HVS-3.3
vs
LM22676MR-ADJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-263, 5 PIN
PLASTIC, PSOP-8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
42 V
Input Voltage-Min
6 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-PDSO-G8
JESD-609 Code
e0
e0
Length
10.16 mm
4.9 mm
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
5.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
HLSOP
Package Equivalence Code
SMSIP5H,.6,67TB
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
235
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
1.68 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
600 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.635 mm
3.9 mm
Base Number Matches
3
2
Additional Feature
ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Compare LM2576HVS-3.3 with alternatives
Compare LM22676MR-ADJ with alternatives