LM2576HVS-3.3
vs
LM2576HVSX-3.3/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
FIRST COMPONENTS INTERNATIONAL
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-263, 5 PIN
TO-263, 5 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
60 V
60 V
Input Voltage-Min
6 V
6 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
10.02 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Max
82 V
Output Voltage-Min
3.4 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Seated Height-Max
4.826 mm
4.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Width
9.1945 mm
8.635 mm
Base Number Matches
3
2
Rohs Code
Yes
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
JESD-609 Code
e3
Moisture Sensitivity Level
3
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare LM2576HVSX-3.3/NOPB with alternatives