LM2576D2T3.3
vs
LM2576TV-3.3G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Package Description
, SMSIP5H,.6,67TB
LEAD FREE, TO-220, 5 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
JESD-609 Code
e0
e3
Number of Terminals
5
5
Output Current-Max
3 A
7.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMSIP5H,.6,67TB
Qualification Status
Not Qualified
Surface Mount
YES
NO
Switching Frequency-Max
63 kHz
63 kHz
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SFM
Pin Count
3
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
6 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PZFM-T5
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Switcher Configuration
BUCK
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s)
40
Compare LM2576D2T3.3 with alternatives
Compare LM2576TV-3.3G with alternatives