LM2576TV-3.3G vs LM22676MR-ADJ feature comparison

LM2576TV-3.3G Rochester Electronics LLC

Buy Now Datasheet

LM22676MR-ADJ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description LEAD FREE, TO-220, 5 PIN PLASTIC, PSOP-8
Pin Count 3
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 42 V
Input Voltage-Min 6 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PZFM-T5 R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED 2
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 5.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 235
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 600 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position ZIG-ZAG DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Length 4.9 mm
Package Code HLSOP
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Seated Height-Max 1.68 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare LM2576TV-3.3G with alternatives

Compare LM22676MR-ADJ with alternatives