LM2576-3.3BT-LB03 vs MIC4576-3.3BUT&R feature comparison

LM2576-3.3BT-LB03 Microchip Technology Inc

Buy Now Datasheet

MIC4576-3.3BUT&R Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description TO-220, TO-263,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 36 V
Input Voltage-Min 4 V 6 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSFM-T5 R-PSSO-G5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 8.5 A
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 10 mA 10 mA
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 52 kHz 220 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code No
Part Package Code D2PAK
Pin Count 4
JESD-609 Code e0
Length 10.287 mm
Moisture Sensitivity Level 3
Package Equivalence Code SMSIP5H,.6,67TB
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.8 mm
Technology BICMOS
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Pitch 1.7 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 9.144 mm

Compare LM2576-3.3BT-LB03 with alternatives

Compare MIC4576-3.3BUT&R with alternatives