MIC4576-3.3BUT&R vs LM22676MRX-ADJ feature comparison

MIC4576-3.3BUT&R Microchip Technology Inc

Buy Now Datasheet

LM22676MRX-ADJ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICREL INC NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, PLASTIC, PSOP-8
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 42 V
Input Voltage-Min 6 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PDSO-G8
JESD-609 Code e0 e0
Length 10.287 mm 4.9 mm
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8.5 A 5.5 A
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 HLSOP
Package Equivalence Code SMSIP5H,.6,67TB SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 240 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 1.68 mm
Supply Current-Max (Isup) 10 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 220 kHz 600 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9.144 mm 3.9 mm
Base Number Matches 2 2
Additional Feature ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V

Compare MIC4576-3.3BUT&R with alternatives

Compare LM22676MRX-ADJ with alternatives