LM2575YWM vs LM2575T-ADJG feature comparison

LM2575YWM Micrel Inc

Buy Now Datasheet

LM2575T-ADJG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Package Description ROHS COMPLIANT, SOIC-24 LEAD FREE, CASE 314D-04, TO-220, 5 PIN
Reach Compliance Code compliant unknown
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4.75 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G24 R-XSFM-T5
JESD-609 Code e3 e3
Length 15.42 mm
Moisture Sensitivity Level 2 NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 24 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2.64 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.52 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code SFM
Pin Count 3
Manufacturer Package Code CASE 314D-04

Compare LM2575T-ADJG with alternatives