LM2575T-ADJG vs LM2575T-ADJ-HT feature comparison

LM2575T-ADJG Rochester Electronics LLC

Buy Now Datasheet

LM2575T-ADJ-HT Semtech Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMTECH CORP
Part Package Code SFM SFM
Package Description LEAD FREE, CASE 314D-04, TO-220, 5 PIN TO-220,
Pin Count 3 3
Manufacturer Package Code CASE 314D-04
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.75 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XSFM-T5 R-PSFM-T5
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Surface Mount NO NO
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 63 kHz 62 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 1.23 V
Package Code TO-220
Qualification Status Not Qualified
Supply Current-Max (Isup) 12 mA

Compare LM2575T-ADJG with alternatives

Compare LM2575T-ADJ-HT with alternatives