LM2575T-ADJ vs MIC4575BT feature comparison

LM2575T-ADJ Texas Instruments

Buy Now Datasheet

MIC4575BT Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICREL INC
Part Package Code SFM
Package Description TO-220, 5 PIN TO-220, 5 PIN
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1992-01-01
Samacsys Manufacturer Texas Instruments
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 20 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 24 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSFM-T5 R-XSFM-T5
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 3.2 A
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Output Voltage-Nom 1.23 V 1.23 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 220 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 3
Package Equivalence Code SIP5,.1,67TB
Supply Current-Max (Isup) 10 mA
Technology BICMOS
Terminal Pitch 1.7 mm

Compare LM2575T-ADJ with alternatives

Compare MIC4575BT with alternatives