LM2575T-ADJ vs LM2575BT-LB02 feature comparison

LM2575T-ADJ Motorola Semiconductor Products

Buy Now Datasheet

LM2575BT-LB02 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description 314D-03 TO-220,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.75 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 5 5
Output Current-Max 3.2 A 1.3 A
Output Voltage-Nom 1.23 V 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 11 mA 10 mA
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 52 kHz 52 kHz
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 8 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare LM2575BT-LB02 with alternatives