LM2575T-15/LF03 vs LM2575SX-15EP feature comparison

LM2575T-15/LF03 Texas Instruments

Buy Now Datasheet

LM2575SX-15EP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TO-220, 5 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 4 V 8 V
Input Voltage-Nom 30 V 12 V
JESD-30 Code R-XZFM-T5 R-PSSO-G5
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 3.2 A
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code ZFM SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 2
Part Package Code SFM
Pin Count 3
Length 10.16 mm
Package Equivalence Code SMSIP5H,.6,67TB
Qualification Status Not Qualified
Seated Height-Max 4.65 mm
Terminal Pitch 1.7 mm
Width 8.635 mm

Compare LM2575T-15/LF03 with alternatives

Compare LM2575SX-15EP with alternatives